BournsTISP4400M3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 300V 32A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
This TISP4400M3BJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 32. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 300 V, while its repetitive peak reverse voltage is 300 V.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
