BournsTISP4500H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 350V 55A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
350 | |
350 | |
500 | |
500 | |
55 | |
150(Min) | |
0.005 | |
600 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
This TISP4500H3BJR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 55. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 350 V, while its repetitive peak reverse voltage is 350 V.