Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
90 | |
90 | |
3@5A | |
115 | |
500 | |
30 | |
600 | |
0.005 | |
600 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this TISP4C115H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 90 V, while its repetitive peak reverse voltage is 90 V.