Top Searched
BournsTISP4C180H3BJR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 145V 30A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this TISP4C180H3BJR-S SCR thyristor from Bourns. This device has a surge current rating of 30. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 145 V, while its repetitive peak reverse voltage is 145 V.