EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Direction Type | Bi-Directional |
Repetitive Peak Reverse Voltage (V) | 16 |
Repetitive Peak Forward Blocking Voltage (V) | 16 |
Maximum Breakover Voltage (V) | 25 |
Maximum Peak Pulse Current (A) | 30 |
Maximum Holding Current (mA) | 30(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |