BournsTISP4P035L1NR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 24V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
24 | |
24 | |
35 | |
30 | |
30(Typ) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Quickly respond to surges with this TISP4P035L1NR-S SCR thyristor from Bourns. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 24 V, while its repetitive peak reverse voltage is 24 V.