BournsTISP61089DR-SThyristor Surge Protection Devices - TSPDs

Thyristor Surge Protection Devices 100V 11A 8-Pin SOIC N T/R

Protect your appliances from voltage spikes with this TISP61089DR-S SCR thyristor from Bourns. This device has a surge current rating of 11. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 100 V, while its repetitive peak reverse voltage is 100 V.

7,924 parts: Ships today

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      7924
      Country Of origin:
      Philippines
         
      • Price: $0.1793
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1727+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 7,924 parts
      • Price: $0.1793