BournsTISP61089MDR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 170V 11A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
170 | |
170 | |
112 | |
11 | |
150(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Take an extra step of protection from surges with this TISP61089MDR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 11. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 170 V, while its repetitive peak reverse voltage is 170 V.