BournsTISP7015L1DR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 8V 9A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
8 | |
8 | |
15 | |
200 | |
9 | |
30(Min) | |
0.004 | |
300 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Help protect against surges with a non traditional device like this TISP7015L1DR-S SCR thyristor from Bourns. This device has a surge current rating of 9. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.