BournsTISP8200MDR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your electronics and appliances with this TISP8200MDR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 11. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.