BournsTISP8201HDMR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 60A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.2(Max) - 0.1(Min) |
Package Width | 5.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This TISP8201HDMR-S SCR thyristor from Bourns can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 60. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.