BournsTISP8201MDR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Protect your electronics and appliances with this TISP8201MDR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 11. This SCR thrysitor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.