BournsTISP8210MDR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
120 | |
120 | |
82 | |
167 | |
11 | |
150(Min) | |
0.005 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |