BournsTISP9110LDMR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
120 | |
120 | |
100 | |
9 | |
150(Min) | |
0.005 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) - 0.1(Min) mm |
Package Width | 5.6(Max) mm |
Package Length | 5.6(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Take an extra step of protection from surges with this TISP9110LDMR-S SCR thyristor manufactured from Bourns. This device has a surge current rating of 9. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.