BournsTISP9110MDMR-SThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
120 | |
120 | |
150 | |
9 | |
150(Min) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.2(Max) - 0.1(Min) |
Package Width | 5.6(Max) |
Package Length | 5.6(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Protect your electronics and appliances with this TISP9110MDMR-S SCR thyristor from Bourns which has a faster reaction then a surge protector. This device has a surge current rating of 9. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.