Amphenol Communications Solutions TJ02515300J0G Connector Terminal Blocks

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A/Contact Box

Product Technical Specifications

Joining multiple circuits is easy with this TJ02515300J0G PCB terminal block from FCI. This RCP connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a receptacle type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. TJ02515300J0G is housed in thermoplastic. This device has a maximum current rating of 20 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 10.16 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 2100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price:
TJ02515300J0G

TJ02515300J0G Amphenol Communications Solutions

Amphenol Communications SolutionsTJ02515300J0GConnector Terminal Blocks

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 20A/Contact Box

Joining multiple circuits is easy with this TJ02515300J0G PCB terminal block from FCI. This RCP connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a receptacle type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This is a 1-row connector. TJ02515300J0G is housed in thermoplastic. This device has a maximum current rating of 20 A/contact. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. This product is 10.16 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 2100
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    12 weeks
    • Price: