Amphenol Communications SolutionsTJ04515300J0GConnector Terminal Blocks
Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 20A/Contact Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
RCP | |
4 | |
1 | |
5.08 | |
4 | |
Screw | |
Right Angle | |
20/Contact | |
300VAC | |
-40 | |
115 | |
Box | |
20.32 | |
18.2 | |
15.1 | |
Green | |
Cable Mount |
FCI's TJ04515300J0G PCB terminal block will ensure strong connections between circuits. This RCP connector's 4 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a receptacle type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. TJ04515300J0G is housed in thermoplastic. This device has a maximum current rating of 20 A/contact. It uses the screw termination method. This product is 20.32 mm long, 15.1 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 115 °C.