Amphenol Communications SolutionsTJ04715000J0GConnector Terminal Blocks

Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 20A Box

When you implement this TJ04715000J0G PCB terminal block from FCI, you will get the best connections results for your circuit! This F connector's 4 contacts that are made out of copper/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. TJ04715000J0G is housed in thermoplastic. This device has a maximum current rating of 20 A. This product is 20 mm long, 15.1 mm tall and 18.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the screw termination method. Its wire is 12-24 AWG.

Import TariffMay apply to this part if shipping to the United States

950 parts: Ships in 10 days

    Total$0.57Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 950 parts
      • Price: $0.5714