EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
LIN Specifications | LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 |
LIN Bus Wake-up Capable | Yes |
External Wake-up Pin | Yes |
Maximum Data Rate (kBd) | 20 |
Minimum LIN Bus Voltage (V) | -42 |
Maximum LIN Bus Voltage (V) | 42 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9|12|15 |
Maximum Single Supply Voltage (V) | 18 |
Maximum ESD Protection Voltage (kV) | ±8 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
Pin Count | 8 |
Lead Shape | No Lead |