NXP SemiconductorsTJA1028T/3V3/20/1JLIN Transceivers
LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
LIN 1.3|LIN 2.0|LIN 2.1|LIN 2.2|SAE J2602 | |
No | |
No | |
3.3|5 | |
-40 | |
40 | |
±8 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |