NXP SemiconductorsTJA1029T/20/1JLIN Transceivers
LIN Transceiver 20kBd Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602 | |
No | |
No | |
20 | |
-42 | |
42 | |
±8 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |