NXP SemiconductorsTJA1042BT/0ZController Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
High Speed CAN Transceiver | |
5Mbps | |
1 | |
ISO 11898-2|SAE J2284-1|SAE J2284-5|SAE J1939-14 | |
4.5 | |
5 | |
5.5 | |
70 | |
Normal|Standby | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |