NXP SemiconductorsTJA1043T,112Controller Area Network - CAN Transceivers
CAN 5Mbps Normal/Sleep/Standby 5V Automotive AEC-Q100 14-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
High Speed CAN Transceiver | |
5Mbps | |
1 | |
ISO 11898-2|ISO 11898-5 | |
4.5 | |
5 | |
5.5 | |
65 | |
Normal|Sleep|Standby | |
-40 | |
150 | |
Automotive | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |