NXP SemiconductorsTJA1044GTKZController Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby 5V 8-Pin HVSON EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
8 |
EDA / CAD Models |