NXP SemiconductorsTJA1055T/1JController Area Network - CAN Transceivers
CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
High Speed CAN Transceiver | |
125KBd | |
1 | |
4.75|5 | |
5|9|12|15|18|24|28 | |
5.25|40 | |
0.22|21 | |
Sleep|Standby | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |