NXP SemiconductorsTJA1059TKJController Area Network - CAN Transceivers
CAN 5Mbps Standby 5V Automotive AEC-Q100 14-Pin HVSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 3 mm |
Package Length | 4.5 mm |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |