NXP SemiconductorsTJA1080ATS/2/T,112Transceivers Misc
FlexRay Transceiver 1TX 2RX 10Mbps Automotive AEC-Q100 20-Pin SSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
FlexRay Transceiver | |
1 | |
2 | |
10Mbps | |
5.5 | |
-40 | |
150 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 7.4(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |