NXP SemiconductorsTJA1081GTS/0ZTransceivers Misc
FlexRay Transceiver 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R
Compliant | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
FlexRay Transceiver | |
10Mbps | |
ISO 17458-4 | |
4.75 | |
5 | |
5.25 | |
50 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 6.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |