NXP SemiconductorsTJA1145AT/FD/0ZController Area Network - CAN Transceivers
CAN 5Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Transceiver | |
5Mbps | |
1 | |
ISO 11898-2 | |
4.5 | |
5 | |
5.5 | |
65 | |
Normal|Sleep|Standby|Off|Overtemp | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |