EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Product Category | Transceiver |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | ISO 11898-2|SAE J1939-14|SAE J2284-1|SAE J2284-5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 125 |
Power Down Mode | Normal|Silent |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |