NXP SemiconductorsTJA1448AT/0ZController Area Network - CAN Transceivers
CAN 5Mbps Normal/Silent/Sleep/Standby 5V 14-Pin SO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |