NXP SemiconductorsTJF1051T/1JController Area Network - CAN Transceivers
CAN 5Mbps Normal/Standby 5V 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
High Speed CAN Transceiver | |
5Mbps | |
1 | |
ISO 11898-2 | |
4.5 | |
5 | |
5.5 | |
70 | |
Normal|Standby | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |