OhmiteTK20PR050JEResistor Fixed Single-Through Hole
Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0.05 Ohm 5% 20W ±300ppm/°C Molded TO-220 RDL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |