EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | Unknown |
PPAP | Unknown |
Instruction Set Architecture | CISC |
Device Core | 8051 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 33 |
Maximum Clock Rate (MHz) | 33 |
Data Bus Width (bit) | 8 |
Program Memory Type | ROMLess |
RAM Size | 256B |
Programmability | No |
No. of Timers | 3 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |