TT Electronics / IRCTKC-HTC1206LF-511K-FResistor Fixed Single-Surface Mount
Res Thick Film 1206 511K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
511K | |
1% | |
200 | |
No | |
0.2 (1/5) | |
Thick Film | |
-55 | |
200 | |
±100 | |
150 to 200 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.7 | |
0.02 | |
Surface Mount |
The TKC-HTC1206LF-511K-F fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.2 (1/5) W. This product has a resistance value of 511K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 3.2 mm long, 0.7 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 200 °C. This device is made with thick film technology. It has a tolerance of 1%.