TT Electronics / IRCTKC-HTC1206LF-51K1-FResistor Fixed Single-Surface Mount
Res Thick Film 1206 51.1K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this TKC-HTC1206LF-51K1-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 51.1K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.2 mm long, 0.7 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 200 °C.