TT Electronics / IRCTKC-HTC2512LF-10K0-FResistor Fixed Single-Surface Mount

Res Thick Film 2512 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD

Use this TKC-HTC2512LF-10K0-F fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 6.5 mm long, 0.8 mm tall and 3.2 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 200 °C.

800 parts: Ships in 10 days

    Total$0.48Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1002+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Malaysia
      • In Stock: 800 parts
      • Price: $0.4829