Tadiran BatteriesTL-5902-SBatteries
Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary
RoHS Not Applicable | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Cylindrical | |
3.6 | |
1.2 | |
Lithium Thionyl Chloride | |
1/2AA | |
1 | |
Pressure Contact | |
1Year | |
-55 | |
Standard Cell | |
85 | |
No | |
9.2 | |
Diameter | 14.5(Max) |
Mounting | Holder |
Package Length | 25.2(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Pressure Contact |