Tadiran BatteriesTL-5903-SBatteries
Lithium Battery Cylindrical 3.6V 2.4Ah AA Primary Holder
RoHS Not Applicable | |
EAR99 | |
Active | |
8506.50.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Primary | |
Non-Rechargeable | |
Cylindrical | |
3.6 | |
2.4 | |
Lithium Thionyl Chloride | |
AA | |
1 | |
Pressure Contact | |
0.65 | |
-55 | |
High Energy Density | |
85 | |
No | |
8cm3 | |
Yes | |
18 | |
Diameter | 14.5(Max) |
Mounting | Holder |
Package Length | 50.5(Max) |
PCB changed | 2 |
2 | |
Lead Shape | Pressure Contact |