Texas InstrumentsTL026CDRSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±8V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier TL026CDR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±6 V, with a minimum of ±3 V and maximum of ±8 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |