STMicroelectronicsTL061CDTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±18V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
1 | |
BiFET | |
15@±15V | |
±3 | |
±12|±15|±5|±9 | |
±18 | |
0.0002@±15V | |
0.0004@±15V | |
0.25@±15V | |
Dual | |
680 | |
3.5@±15V | |
42@±15V | |
75.56 | |
70 | |
70 to 71 | |
1 | |
No | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your instrumentation with this general purpose amplifier TL061CDT OP amp from STMicroelectronics. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |