Top Purchased
STMicroelectronicsTL072CDT | 8-Pin Dual Op AmpOperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier TL072CDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
EDA / CAD Models |