Texas InstrumentsTL082CDRE4Operational Amplifiers - Op Amps
Op Amp Dual GP ±20V/40V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |