STMicroelectronicsTL084IYDTOperational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±18V Automotive AEC-Q100 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier TL084IYDT OP amp from STMicroelectronics. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device uses dual power supplies. This device is made with bifet technology. It has 4 channels per chip.
EDA / CAD Models |