STMicroelectronicsTL1431ACDTVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL1431ACDT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 37 V to effectively power your circuit. It has an initial accuracy of 0.25%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 90ppm/°C. This voltage reference circuit has a minimum operating temperature of -20 °C and a maximum of 70 °C.