STMicroelectronicsTL1431CZ-APVoltage References

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this TL1431CZ-AP voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -20 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 90ppm/°C.

Import TariffMay apply to this part

1,878 parts: Ships in 11 days

    Total$0.09Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1309+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 1,878 parts
      • Price: $0.0925