Texas InstrumentsTL1431MJGBVoltage References

V-Ref Adjustable 2.5V to 36V 100mA 8-Pin CDIP Tube

Even in the event of large power supply variations, this TL1431MJGB voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. It only needs a voltage that does not exceed 37 V to effectively power your circuit. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.

5 parts: Ships tomorrow

    Total$36.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 5 parts
      • Price: $36.501