Texas InstrumentsTL1431QDRVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL1431QDR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. It has an initial accuracy of 0.4%. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |