Texas InstrumentsTL1451ACDBRDC to DC Controllers

DC/DC Cntrlr Dual-OUT Step Up 500kHz 16-Pin SSOP T/R

The pwm dc to dc /step up/step down TL1451ACDBR DC voltage controller from Texas Instruments is a highly-efficient tool that can give you the ability to change the voltage within your circuit. Its output produces a current of 3(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 1 to 50 V, this is power management at its best. This DC voltage controller has an input voltage of 3.6 to 50 V. Its switching regulator has a frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.

Import TariffMay apply to this part

2,000 parts: Ships tomorrow

    Total$2,258.20Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $1.1291