EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Transmit FIFO (byte) | 16 |
Receive FIFO (byte) | 16 |
Maximum Data Rate | 1.5Mbps |
Transmitter and Receiver FIFO Counter | Yes |
Minimum Operating Supply Voltage (V) | 1.62|2.25|3|4.5 |
Maximum Operating Supply Voltage (V) | 1.98|2.75|3.6|5.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Supply Current (mA) | 1.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
DMA Support | Yes |
False Start Bit Detection | Yes |
Automatic Software Flow Control | No |
Automatic Hardware Flow Control | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |